M39006/33-1008 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ฿2,467.80250
Datasheet
1200 µF Hermetically Sealed Tantalum Capacitors 25 V Axial 650mOhm @ 120Hz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39006/33-1008

DigiKey Part Number
478-M39006/33-1008-ND
Manufacturer
Manufacturer Product Number
M39006/33-1008
Description
P LEVEL 1200UF 25V - 85140006
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1200 µF Hermetically Sealed Tantalum Capacitors 25 V Axial 650mOhm @ 120Hz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
650mOhm @ 120Hz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.406" Dia x 0.766" L (10.31mm x 19.46mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
Wet Tantalum
Failure Rate
-
Grade
Military
Qualification
MIL-PRF-39006/33
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Bulk
QuantityUnit PriceExt Price
12฿3,616.81083฿43,401.73