
SA305E105MAR | |
---|---|
DigiKey Part Number | 478-3159-2-ND - Tape & Reel (TR) 478-3159-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA305E105MAR |
Description | CAP CER 1UF 50V Z5U AXIAL |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA305E105MAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.150" Dia x 0.290" L (3.81mm x 7.37mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿26.33000 | ฿26.33 |
10 | ฿16.64000 | ฿166.40 |
50 | ฿12.79860 | ฿639.93 |
100 | ฿11.61550 | ฿1,161.55 |
500 | ฿9.61610 | ฿4,808.05 |
1,000 | ฿8.99795 | ฿8,997.95 |
2,500 | ฿8.34548 | ฿20,863.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ฿7.67839 | ฿38,391.95 |