SF14-1575F5UU19 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KYOCERA AVX
In Stock: 7,886
Unit Price: ฿19.72000
Datasheet
1.575GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.2dB 3MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF14-1575F5UU19

DigiKey Part Number
478-SF14-1575F5UU19TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SF14-1575F5UU19
Description
FILTER SAW 1.575GHZ 5-SMD
Customer Reference
Detailed Description
1.575GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.2dB 3MHz Bandwidth 5-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency - Center
1.575GHz
Bandwidth
3MHz
Insertion Loss
1.2dB
Ratings
-
Applications
GPS
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.028" (0.70mm)
Size / Dimension
0.055" L x 0.043" W (1.40mm x 1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes