
SF16-0953M4UU01 | |
|---|---|
DigiKey Part Number | 478-SF16-0953M4UU01TR-ND - Tape & Reel (TR) 478-SF16-0953M4UU01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SF16-0953M4UU01 |
Description | FILTER SAW 953MHZ 4-SMD |
Customer Reference | |
Detailed Description | 953MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.5dB 6MHz Bandwidth 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency - Center | 953MHz | |
Bandwidth | 6MHz | |
Insertion Loss | 2.5dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.063" L x 0.055" W (1.60mm x 1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿65.31000 | ฿65.31 |
| 10 | ฿53.08600 | ฿530.86 |
| 25 | ฿48.94760 | ฿1,223.69 |
| 50 | ฿46.04440 | ฿2,302.22 |
| 100 | ฿43.30930 | ฿4,330.93 |
| 250 | ฿39.94436 | ฿9,986.09 |
| 500 | ฿37.57522 | ฿18,787.61 |
| 1,000 | ฿35.34542 | ฿35,345.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿33.85328 | ฿101,559.84 |

