Image for SF20-2595M3UUA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF20-2595M3UUA1

DigiKey Part Number
478-SF20-2595M3UUA1TR-ND - Tape & Reel (TR)
478-SF20-2595M3UUA1CT-ND - Cut Tape (CT)
478-SF20-2595M3UUA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF20-2595M3UUA1
Description
SIGNAL CONDITIONING, SAW FILTER,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.595GHz Frequency Base Station RF SAW Filter (Surface Acoustic Wave) 3.5dB Bandwidth 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
2.595GHz
Bandwidth
-
Insertion Loss
3.5dB
Ratings
-
Applications
Base Station
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Height (Max)
0.035" (0.90mm)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿110.25000฿110.25
10฿95.34100฿953.41
25฿90.09720฿2,252.43
100฿82.88770฿8,288.77
250฿78.56192฿19,640.48
500฿75.50606฿37,753.03
1,000฿72.62579฿72,625.79
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000฿68.39843฿205,195.29
Manufacturers Standard Package