
SF25-0881M5UB02 | |
|---|---|
DigiKey Part Number | 478-SF25-0881M5UB02-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF25-0881M5UB02 |
Description | FILTER SAW 881.5MHZ 5-SMD |
Customer Reference | |
Detailed Description | 881.5MHz Frequency Cellular RF SAW Filter (Surface Acoustic Wave) 3dB 25MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency - Center | 881.5MHz | |
Bandwidth | 25MHz | |
Insertion Loss | 3dB | |
Ratings | - | |
Applications | Cellular | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |

