1.96GHz Frequency PCS RF SAW Filter (Surface Acoustic Wave) 4.1dB 60MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF25-1960M5UB01

DigiKey Part Number
478-SF25-1960M5UB01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SF25-1960M5UB01
Description
FILTER SAW 1.96GHZ 5-SMD
Customer Reference
Detailed Description
1.96GHz Frequency PCS RF SAW Filter (Surface Acoustic Wave) 4.1dB 60MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency - Center
1.96GHz
Bandwidth
60MHz
Insertion Loss
4.1dB
Ratings
-
Applications
PCS
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.028" (0.70mm)
Size / Dimension
0.055" L x 0.043" W (1.40mm x 1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.