
SR151A680JARTR1 | |
---|---|
DigiKey Part Number | 478-SR151A680JARTR1TR-ND - Tape & Reel (TR) 478-SR151A680JARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR151A680JARTR1 |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.210" (5.33mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿15.60000 | ฿15.60 |
10 | ฿9.45800 | ฿94.58 |
50 | ฿7.07860 | ฿353.93 |
100 | ฿6.34080 | ฿634.08 |
500 | ฿5.10120 | ฿2,550.60 |
1,000 | ฿4.71835 | ฿4,718.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | ฿4.25954 | ฿14,908.39 |
7,000 | ฿3.72088 | ฿26,046.16 |
10,500 | ฿3.67210 | ฿38,557.05 |
17,500 | ฿3.62143 | ฿63,375.03 |
24,500 | ฿3.57777 | ฿87,655.37 |
35,000 | ฿3.56783 | ฿124,874.05 |
42,000 | ฿3.56302 | ฿149,646.84 |
84,000 | ฿3.52052 | ฿295,723.68 |
87,500 | ฿3.51455 | ฿307,523.12 |