TxC,TLC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACR107M004RTA

DigiKey Part Number
478-4755-2-ND - Tape & Reel (TR)
478-4755-1-ND - Cut Tape (CT)
478-4755-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TACR107M004RTA
Description
CAP TANT 100UF 20% 4V 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACR107M004RTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.053" W (2.00mm x 1.35mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,135
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿91.98000฿91.98
10฿63.73300฿637.33
50฿52.50700฿2,625.35
100฿49.04250฿4,904.25
500฿43.17756฿21,588.78
1,000฿42.26625฿42,266.25
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500฿40.23279฿100,581.98
5,000฿39.05291฿195,264.55
7,500฿38.46145฿288,460.88
Manufacturers Standard Package