Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC476K020RNJ

DigiKey Part Number
478-2359-2-ND - Tape & Reel (TR)
478-2359-1-ND - Cut Tape (CT)
478-2359-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJC476K020RNJ
Description
CAP TANT 47UF 10% 20V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJC476K020RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,316
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿34.45000฿34.45
10฿22.06800฿220.68
50฿17.25100฿862.55
100฿15.76250฿1,576.25
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500฿13.51090฿6,755.45
1,000฿12.71725฿12,717.25
1,500฿12.31989฿18,479.83
2,500฿11.87940฿29,698.50
3,500฿11.62200฿40,677.00
5,000฿11.37429฿56,871.45
6,000฿11.25686฿67,541.16
12,000฿10.86161฿130,339.32
12,500฿10.84067฿135,508.38
Manufacturers Standard Package