TxC,TLC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLCR107M004XTA

DigiKey Part Number
478-3341-2-ND - Tape & Reel (TR)
478-3341-1-ND - Cut Tape (CT)
478-3341-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLCR107M004XTA
Description
CAP TANT 100UF 20% 4V 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TLCR107M004XTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.053" W (2.00mm x 1.35mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,376
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿81.58000฿81.58
10฿55.99800฿559.98
50฿45.85760฿2,292.88
100฿42.72130฿4,272.13
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500฿38.16996฿19,084.98
1,000฿36.49588฿36,495.88
1,500฿35.65705฿53,485.57
2,500฿34.72755฿86,818.88
3,500฿34.18406฿119,644.21
5,000฿33.66110฿168,305.50
6,000฿33.41331฿200,479.86
Manufacturers Standard Package