
TLCR107M004XTA | |
|---|---|
DigiKey Part Number | 478-3341-2-ND - Tape & Reel (TR) 478-3341-1-ND - Cut Tape (CT) 478-3341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLCR107M004XTA |
Description | CAP TANT 100UF 20% 4V 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLCR107M004XTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿81.58000 | ฿81.58 |
| 10 | ฿55.99800 | ฿559.98 |
| 50 | ฿45.85760 | ฿2,292.88 |
| 100 | ฿42.72130 | ฿4,272.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ฿38.16996 | ฿19,084.98 |
| 1,000 | ฿36.49588 | ฿36,495.88 |
| 1,500 | ฿35.65705 | ฿53,485.57 |
| 2,500 | ฿34.72755 | ฿86,818.88 |
| 3,500 | ฿34.18406 | ฿119,644.21 |
| 5,000 | ฿33.66110 | ฿168,305.50 |
| 6,000 | ฿33.41331 | ฿200,479.86 |

