


TLJP107M006R5400 | |
|---|---|
DigiKey Part Number | 478-5260-2-ND - Tape & Reel (TR) 478-5260-1-ND - Cut Tape (CT) 478-5260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJP107M006R5400 |
Description | CAP TANT 100UF 20% 6.3V 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 5.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLJP107M006R5400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.053" W (2.05mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿55.25000 | ฿55.25 |
| 10 | ฿36.79000 | ฿367.90 |
| 50 | ฿29.51000 | ฿1,475.50 |
| 100 | ฿27.26100 | ฿2,726.10 |
| 500 | ฿23.45850 | ฿11,729.25 |
| 1,000 | ฿22.28200 | ฿22,282.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ฿21.45988 | ฿53,649.70 |
| 5,000 | ฿20.69548 | ฿103,477.40 |
| 7,500 | ฿20.31241 | ฿152,343.08 |
| 12,500 | ฿19.88787 | ฿248,598.38 |

