
TWAD128M025SBYZ0000 | |
|---|---|
DigiKey Part Number | 478-TWAD128M025SBYZ0000-ND |
Manufacturer | |
Manufacturer Product Number | TWAD128M025SBYZ0000 |
Description | WET TANT CAP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1200 µF Hermetically Sealed Tantalum Capacitors 25 V Axial, Can 7Ohm @ 120Hz |
Datasheet | Datasheet |
EDA/CAD Models | TWAD128M025SBYZ0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 7Ohm @ 120Hz | |
Operating Temperature | -55°C ~ 200°C | |
Lifetime @ Temp. | 1000 Hrs @ 200°C | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Size / Dimension | 0.406" Dia x 0.766" L (10.31mm x 19.46mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | Wet Tantalum | |
Failure Rate | Z (Non-ER) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | ฿4,505.59000 | ฿54,067.08 |

