1200 µF Hermetically Sealed Tantalum Capacitors 50 V Axial, Can 1Ohm @ 120Hz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWAE128K050SBSZ0000

DigiKey Part Number
478-9830-ND
Manufacturer
Manufacturer Product Number
TWAE128K050SBSZ0000
Description
CAP TANT 1200UF 10% 50V AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1200 µF Hermetically Sealed Tantalum Capacitors 50 V Axial, Can 1Ohm @ 120Hz
Datasheet
 Datasheet
EDA/CAD Models
TWAE128K050SBSZ0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
1Ohm @ 120Hz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Size / Dimension
0.406" Dia x 1.062" L (10.31mm x 26.97mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
E
Ratings
COTS
Features
High Reliability, Wet Tantalum
Failure Rate
Z (Non-ER)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in THB
Tray
QuantityUnit PriceExt Price
1฿3,072.64000฿3,072.64
10฿2,649.15300฿26,491.53
50฿2,479.46520฿123,973.26
100฿2,426.87080฿242,687.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.