
T-55149GD030J-MLW-ARN | |
|---|---|
DigiKey Part Number | T-55149GD030J-MLW-ARN-ND |
Manufacturer | |
Manufacturer Product Number | T-55149GD030J-MLW-ARN |
Description | GRAPHIC DISPLAY TFT RGB 3" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transflective Red, Green, Blue (RGB) TFT - Color Parallel/Serial 3" (76.20mm) 240 x 400 |
Category | Diagonal Screen Size 3" (76.20mm) |
Manufacturer Kyocera International, Inc. | Viewing Area 38.88mm W x 64.80mm H |
Packaging Tray | Backlight LED - White |
Part Status Obsolete | Dot Pixels 240 x 400 |
Display Type TFT - Color | Interface Parallel/Serial |
Display Mode Transflective | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive | Dot Size 0.05mm W x 0.16mm H |

