
TRD695ABLK-5 | |
|---|---|
DigiKey Part Number | 5073-TRD695ABLK-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ABLK-5 |
Description | CBL-RJ45/RJ45 CAT 6A BLK 5FT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿1,154.18000 | ฿1,154.18 |
| 10 | ฿980.92500 | ฿9,809.25 |
| 25 | ฿919.50400 | ฿22,987.60 |
| 50 | ฿875.64520 | ฿43,782.26 |
| 100 | ฿833.88770 | ฿83,388.77 |
| 250 | ฿781.74588 | ฿195,436.47 |

