TYS4030330M-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYS4030330M-10

DigiKey Part Number
240-TYS4030330M-10TR-ND - Tape & Reel (TR)
240-TYS4030330M-10CT-ND - Cut Tape (CT)
240-TYS4030330M-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TYS4030330M-10
Description
FIXED IND 33UH 840MA 429MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 µH Shielded Wirewound Inductor 840 mA 429mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
TYS4030330M-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Shielded
DC Resistance (DCR)
429mOhm Max
Q @ Freq
-
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,110
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿13.00000฿13.00
10฿10.72500฿107.25
100฿8.82380฿882.38
1,000฿7.25628฿7,256.28
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000฿6.84207฿13,684.14
4,000฿6.45190฿25,807.60
6,000฿6.23431฿37,405.86
10,000฿5.97077฿59,707.70
14,000฿5.80348฿81,248.72
20,000฿5.63142฿112,628.40
50,000฿5.52906฿276,453.00
Manufacturers Standard Package