
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood - Coupling | |
Style | Top or Bottom Entry | |
Size | HA3/4 | |
Lock Location | Locking Clip (1) on Hood Top | |
Thread Size | PG11 | |
Size / Dimension | 1.055" L x 1.055" W x 2.106" H (26.80mm x 26.80mm x 53.50mm) | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿543.73000 | ฿543.73 |
10 | ฿462.18300 | ฿4,621.83 |