MFR Recommended

ICE40UP5K-MDP-EVN | |
|---|---|
DigiKey Part Number | 220-2144-ND |
Manufacturer | |
Manufacturer Product Number | ICE40UP5K-MDP-EVN |
Description | ICE40 ULTRAPLUS MOBILE DEV BOARD |
Customer Reference | |
Detailed Description | iCE40 UltraPlus FPGA MDP iCE40UP5K iCE40 UltraPlus™ FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | iCE40 UltraPlus FPGA MDP | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | iCE40UP5K | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |








