
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 4 | |
Lens Style | Round with Flat Top | |
Lens Size | 35mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Wide | |
Viewing Angle | 33° ~ 45° | |
For Use With/Related Manufacturer | Cree, Lumileds, Osram, Seoul, Sharp | |
Material | Acrylic | |
Mounting Type | Adhesive | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
144 | ฿98.34639 | ฿14,161.88 |