
C11805_ANNA-40-6-S | |
---|---|
DigiKey Part Number | 711-1704-ND |
Manufacturer | |
Manufacturer Product Number | C11805_ANNA-40-6-S |
Description | LENS CLR 11-19DEG SPOT ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 11° ~ 19° Spot Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 6 | |
Lens Style | Round with Flat Top | |
Lens Size | 40mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Spot | |
Viewing Angle | 11° ~ 19° | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram, Seoul, Sharp | |
Material | Acrylic | |
Mounting Type | Adhesive | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | ฿109.79325 | ฿4,391.73 |