
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 4 | |
Lens Style | Square with Irregular Top | |
Lens Size | 50mm x 50mm | |
Lens Transparency | - | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Comet, Cree | |
Material | Acrylic | |
Mounting Type | Screw | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿122.53000 | ฿122.53 |
10 | ฿90.15500 | ฿901.55 |
160 | ฿68.10988 | ฿10,897.58 |
640 | ฿61.44633 | ฿39,325.65 |
1,120 | ฿59.32353 | ฿66,442.35 |
2,080 | ฿57.28625 | ฿119,155.40 |
5,120 | ฿54.81690 | ฿280,662.53 |