
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style/Size | Round, 70mm | |
Optical Pattern | Spot | |
For Use With/Related Manufacturer | Bridgelux, Cree, Citizen, Samsung, Seoul | |
Viewing Angle | 15° | |
Mounting Type | Adhesive Tape |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ฿83.68750 | ฿8,368.75 |