
FA11199_TINA-O | |
---|---|
DigiKey Part Number | 711-2566-ND |
Manufacturer | |
Manufacturer Product Number | FA11199_TINA-O |
Description | LENS CLR 14X34DEG ELLIP ADH TAPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 14° x 34° Elliptical/Oval Adhesive Tape |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 16.1mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Elliptical/Oval | |
Viewing Angle | 14° x 34° | |
For Use With/Related Manufacturer | Osram | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
144 | ฿71.22014 | ฿10,255.70 |