
FP11958_LISA2-WWW-CLIP | |
---|---|
DigiKey Part Number | 711-2792-ND |
Manufacturer | |
Manufacturer Product Number | FP11958_LISA2-WWW-CLIP |
Description | LENS CLEAR 70-94DEG WIDE SNAP-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 70° ~ 94° Wide Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 9.9mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Wide | |
Viewing Angle | 70° ~ 94° | |
For Use With/Related Manufacturer | Osram | |
Material | Acrylic | |
Mounting Type | Snap-In | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ฿73.48900 | ฿7,348.90 |