
RAD.1S.650.CTM | |
|---|---|
DigiKey Part Number | RAD.1S.650.CTM-ND |
Manufacturer | |
Manufacturer Product Number | RAD.1S.650.CTM |
Description | COAX ADAPT NIM CAMAC-NIM CAMAC |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector NIM-CAMAC CD/N 549 Triaxial Jack, Female Socket To NIM-CAMAC CD/N 549 Triaxial Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | NIM-CAMAC CD/N 549 Triaxial Jack, Female Socket | |
Convert To (Adapter End) | NIM-CAMAC CD/N 549 Triaxial Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Push-Pull, Push-Pull | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Plating | Gold | |
Features | - | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Chrome | |
Center Contact Material | - | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 5000 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 250°C | |
Base Product Number |

