Voltage Asymmetry, Voltage Sensing AC 190 ~ 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Voltage Asymmetry, Voltage Sensing AC 190 ~ 240VAC
HVAC - Take a Load Off – Protect Control Sense

350200

DigiKey Part Number
5666-350200-ND
Manufacturer
Manufacturer Product Number
350200
Description
3-PHASE VOLTAGE MONITOR/ 190-2
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Voltage Asymmetry, Voltage Sensing AC 190 ~ 240VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Voltage Asymmetry, Voltage Sensing AC
Trip Status
Energized Low
Trip Range
190 ~ 240V AC
Delay Time
Fixed, 2 Sec, 4 Sec
Voltage - Supply
190 ~ 240VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
15A @ 600VAC
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 17
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿12,228.50000฿12,228.50
Manufacturers Standard Package