


35020028 | |
|---|---|
DigiKey Part Number | 5666-35020028-ND |
Manufacturer | |
Manufacturer Product Number | 35020028 |
Description | 3-PHASE VOLT MON/ 190-240V/ AD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Voltage Asymmetry, Voltage Sensing AC 190 ~ 240VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Asymmetry, Voltage Sensing AC | |
Trip Status | Energized Low | |
Trip Range | 190 ~ 240V AC | |
Delay Time | Fixed, 2 Sec, 4 Sec | |
Voltage - Supply | 190 ~ 240VAC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 15A @ 240VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿12,793.95000 | ฿12,793.95 |
| 10 | ฿10,713.58000 | ฿107,135.80 |
| 25 | ฿10,074.66160 | ฿251,866.54 |

