




350400 | |
|---|---|
DigiKey Part Number | 5666-350400-ND |
Manufacturer | |
Manufacturer Product Number | 350400 |
Description | 3-PHASE VOLTAGE MONITOR/ 380-4 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Voltage Asymmetry, Voltage Sensing AC 380 ~ 480VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Asymmetry, Voltage Sensing AC | |
Trip Status | Energized Low | |
Trip Range | 380 ~ 480V AC | |
Delay Time | Fixed, 2 Sec, 4 Sec | |
Voltage - Supply | 380 ~ 480VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 15A @ 600VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿12,350.71000 | ฿12,350.71 |
| 10 | ฿10,338.19600 | ฿103,381.96 |
| 25 | ฿9,719.48440 | ฿242,987.11 |

