


35060028 | |
|---|---|
DigiKey Part Number | 5666-35060028-ND |
Manufacturer | |
Manufacturer Product Number | 35060028 |
Description | 3-PHASE VOLT MON/ 475-600V/ AD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Voltage Asymmetry, Voltage Sensing AC 475 ~ 600VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Asymmetry, Voltage Sensing AC | |
Trip Status | Energized Low | |
Trip Range | 475 ~ 600V AC | |
Delay Time | Fixed, 2 Sec, 4 Sec | |
Voltage - Supply | 475 ~ 600VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 15A @ 240VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿12,667.22000 | ฿12,667.22 |

