3 Line Common Mode Choke Surface Mount 25 Ohms @ 100 MHz 80mA DCR 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPF090703A250TG

DigiKey Part Number
18-LPF090703A250TGTR-ND - Tape & Reel (TR)
18-LPF090703A250TGCT-ND - Cut Tape (CT)
18-LPF090703A250TGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPF090703A250TG
Description
CMC 80MA 3LN 25 OHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3 Line Common Mode Choke Surface Mount 25 Ohms @ 100 MHz 80mA DCR 5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
3
Impedance @ Frequency
25 Ohms @ 100 MHz
Current Rating (Max)
80mA
DC Resistance (DCR) (Max)
5Ohm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.035" L x 0.027" W (0.90mm x 0.68mm)
Height (Max)
0.020" (0.50mm)
Package / Case
0302 (0806 Metric), 6 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,625
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿16.17000฿16.17
10฿10.31300฿103.13
25฿8.76800฿219.20
50฿7.77860฿388.93
100฿6.94450฿694.45
250฿6.02888฿1,507.22
500฿5.45536฿2,727.68
1,000฿4.96750฿4,967.50
5,000฿4.09880฿20,494.00
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000฿3.43328฿34,332.80
20,000฿3.22492฿64,498.40
Manufacturers Standard Package