
LPF090703A350TG | |
|---|---|
DigiKey Part Number | 18-LPF090703A350TGTR-ND - Tape & Reel (TR) 18-LPF090703A350TGCT-ND - Cut Tape (CT) 18-LPF090703A350TGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPF090703A350TG |
Description | CMC 70MA 3LN 35 OHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Line Common Mode Choke Surface Mount 35 Ohms @ 100 MHz 70mA DCR 8Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 3 | |
Impedance @ Frequency | 35 Ohms @ 100 MHz | |
Current Rating (Max) | 70mA | |
DC Resistance (DCR) (Max) | 8Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.035" L x 0.027" W (0.90mm x 0.68mm) | |
Height (Max) | 0.020" (0.50mm) | |
Package / Case | 0302 (0806 Metric), 6 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿16.17000 | ฿16.17 |
| 10 | ฿10.31300 | ฿103.13 |
| 25 | ฿8.76800 | ฿219.20 |
| 50 | ฿7.77860 | ฿388.93 |
| 100 | ฿6.94450 | ฿694.45 |
| 250 | ฿6.02888 | ฿1,507.22 |
| 500 | ฿5.45536 | ฿2,727.68 |
| 1,000 | ฿4.96750 | ฿4,967.50 |
| 5,000 | ฿4.09880 | ฿20,494.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ฿3.43328 | ฿34,332.80 |
| 20,000 | ฿3.22492 | ฿64,498.40 |

