
932143106 | |
---|---|
DigiKey Part Number | 932143106-ND |
Manufacturer | |
Manufacturer Product Number | 932143106 |
Description | STAS 3 N GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3+Ground Position Rectangular Plug Connector Screw Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 3+Ground | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Screw | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Strain Relief | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ฿289.84480 | ฿28,984.48 |