OCP-PCT4116/E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 2,258
Unit Price: ฿61.10000
Datasheet

Similar


Broadcom Limited
In Stock: 3,467
Unit Price: ฿56.88000
Datasheet

Similar


Broadcom Limited
In Stock: 4,875
Unit Price: ฿58.83000
Datasheet

Similar


Broadcom Limited
In Stock: 4,716
Unit Price: ฿58.83000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: ฿22.58555
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: ฿22.58555
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: ฿22.58555
Datasheet
16-Dip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-Dip
16-DIP PKG

OCP-PCT4116/E

DigiKey Part Number
67-1562-5-ND
Manufacturer
Manufacturer Product Number
OCP-PCT4116/E
Description
OPTOISOLTR 5KV 4CH TRANS 16-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 4 Channel 16-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
4
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
60% @ 2mA
Current Transfer Ratio (Max)
600% @ 2mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
5µs, 4µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
60V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-30°C ~ 100°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.