



SML-LX0402SIC-TR | |
|---|---|
DigiKey Part Number | 67-1878-2-ND - Tape & Reel (TR) 67-1878-1-ND - Cut Tape (CT) 67-1878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX0402SIC-TR |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.80mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 636nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿11.96000 | ฿11.96 |
| 10 | ฿8.11500 | ฿81.15 |
| 100 | ฿5.75800 | ฿575.80 |
| 500 | ฿4.68332 | ฿2,341.66 |
| 1,000 | ฿4.32866 | ฿4,328.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ฿4.02638 | ฿8,052.76 |
| 4,000 | ฿3.76936 | ฿15,077.44 |
| 6,000 | ฿3.63734 | ฿21,824.04 |
| 10,000 | ฿3.48815 | ฿34,881.50 |
| 14,000 | ฿3.39932 | ฿47,590.48 |
| 20,000 | ฿3.31261 | ฿66,252.20 |








