Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

L1Q0-4070000001200 | |
|---|---|
DigiKey Part Number | 1416-1161-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1Q0-4070000001200 |
Description | LED LUXEON NEUT WHT 4000K 3535 |
Customer Reference | |
Detailed Description | LED Lighting LUXEON Q White, Neutral 4000K 2.93V 350mA 135° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 1.05A |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 3535 |
CCT (K) 4000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 123lm (Typ) | Height - Seated (Max) 0.083" (2.12mm) |
Current - Test 350mA | Thermal Resistance of Package 7°C/W |
Voltage - Forward (Vf) (Typ) 2.93V | Base Product Number |
Lumens/Watt @ Current - Test 120 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPGBWT-L1-0000-00FE3 | Cree LED | 0 | XPGBWT-L1-0000-00FE3-ND | ฿27.88139 | Similar |
| XPLAWT-00-0000-000BV30E3 | Cree LED | 8 | XPLAWT-00-0000-000BV30E3CT-ND | ฿96.99000 | Similar |
| XPLAWT-00-0000-000BV40E3 | Cree LED | 536 | XPLAWT-00-0000-000BV40E3CT-ND | ฿105.40000 | Similar |
| XPLAWT-00-0000-000UT60E7 | Cree LED | 0 | XPLAWT-00-0000-000UT60E7-ND | ฿77.66960 | Similar |
| XTEAWT-00-0000-000000EE4 | Cree LED | 0 | XTEAWT-00-0000-000000EE4-ND | ฿13.44281 | Similar |










