Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXM-18-35-90-36-AA44-F5-3 | |
|---|---|
DigiKey Part Number | 1214-CXM-18-35-90-36-AA44-F5-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-18-35-90-36-AA44-F5-3 |
Description | GENERATION 4 STANDARD COB PRODUC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Sensus™ Gen 4 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.5V |
Series | Lumens/Watt @ Current - Test 130 lm/W |
Packaging Tray | Current - Max 2.5A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 21.50mm L x 21.50mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 17.50mm Dia |
Luminous Flux @ Current/Temperature 3490lm (Typ) | Lens Type Flat |
Current - Test 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-18-35-90-36-AA10-F3-3 | Luminus Devices Inc. | 0 | CXM-18-35-90-36-AA10-F3-3-ND | ฿220.55880 | Parametric Equivalent |
| CXM-18-35-90-36-AA40-F5-2 | Luminus Devices Inc. | 0 | 1214-CXM-18-35-90-36-AA40-F5-2-ND | ฿297.75438 | Parametric Equivalent |
| CXM-18-35-90-36-AA40-F5-3 | Luminus Devices Inc. | 0 | 1214-CXM-18-35-90-36-AA40-F5-3-ND | ฿248.12866 | Parametric Equivalent |
| CXM-18-35-90-36-AA42-F5-2 | Luminus Devices Inc. | 0 | 1214-CXM-18-35-90-36-AA42-F5-2-ND | ฿327.83058 | Parametric Equivalent |
| CXM-18-35-90-36-AA42-F5-3 | Luminus Devices Inc. | 0 | 1214-CXM-18-35-90-36-AA42-F5-3-ND | ฿273.19216 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ฿273.19216 | ฿245,872.94 |


