
PIS-1283 | |
---|---|
DigiKey Part Number | 1910-PIS-1283-ND |
Manufacturer | |
Manufacturer Product Number | PIS-1283 |
Description | OCTOPUS CRASH SENSOR BRICK |
Customer Reference | |
Detailed Description | Collision Sensor Octopus Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Octopus | |
Type | Sensor | |
Function | Collision | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿93.28000 | ฿93.28 |