
MPS-7500S-600-12 | |
|---|---|
DigiKey Part Number | 4321-MPS-7500S-600-12-ND |
Manufacturer | |
Manufacturer Product Number | MPS-7500S-600-12 |
Description | 600V 12A 7200W, Input 342~418VAC |
Customer Reference | |
Detailed Description | 0 ~ 600VDC Output Bench (AC to DC) Power Supply LED 0 ~ 12A Output 7200W Features Key Lock Function, OVP, OCP, OTP, PWM Modulation, Preset Buttons, Remote Voltage Compensation, RS232, RS485, Sense, Short Circuit Protection |
Datasheet | Datasheet |
Category | Number of Characters 5 |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 8.465" L x 15.748" W x 3.465" H (215.00mm x 400.00mm x 88.00mm) |
Series | Features Key Lock Function, OVP, OCP, OTP, PWM Modulation, Preset Buttons, Remote Voltage Compensation, RS232, RS485, Sense, Short Circuit Protection |
Packaging Bulk | Power (Watts) 7200W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.1% FS + 0.1% FS |
Type Bench (AC to DC) | Voltage Regulation - Line 0.1% FS + 0.1% FS |
Voltage - Supply 342 ~ 418VAC | Voltage Regulation - Load 0.1% FS + 0.1% FS |
Number of Outputs 1 | Current Regulation - Line 0.1% FS + 0.1% FS |
Voltage - Output 0 ~ 600VDC | Current Regulation - Load 0.1% FS + 0.1% FS |
Current - Output 0 ~ 12A | Ripple 0.2% FS + 50mV |
Display Type LED | Weight 35.3 lbs (16 kg) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿101,067.75000 | ฿101,067.75 |
| 2 | ฿100,742.25000 | ฿201,484.50 |
| 3 | ฿100,416.75000 | ฿301,250.25 |
| 4 | ฿100,091.25000 | ฿400,365.00 |
| 5 | ฿99,765.75000 | ฿498,828.75 |
| 10 | ฿99,277.50000 | ฿992,775.00 |
| 20 | ฿98,789.25000 | ฿1,975,785.00 |
| 30 | ฿98,138.25000 | ฿2,944,147.50 |
| 50 | ฿97,650.00000 | ฿4,882,500.00 |


