Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 125mA 12-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1595ETC50+

DigiKey Part Number
MAX1595ETC50+-ND
Manufacturer
Manufacturer Product Number
MAX1595ETC50+
Description
IC REG CHRG PUMP 5V 125MA 12TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 125mA 12-WQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX1595ETC50+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Factory Stock: 825
Check for Additional Incoming Stock
All prices are in THB
Tube
QuantityUnit PriceExt Price
1฿187.19000฿187.19
10฿143.09300฿1,430.93
75฿122.16000฿9,162.00
150฿117.29327฿17,593.99
300฿113.28540฿33,985.62
525฿110.57352฿58,051.10
1,050฿107.75558฿113,143.36
2,550฿104.86305฿267,400.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.