


BSS84A-13P | |
|---|---|
DigiKey Part Number | 353-BSS84A-13PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS84A-13P |
Description | IC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 160mA (Ta) 400mW (Tj) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.8Ohm @ 150mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 27 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ฿1.17924 | ฿11,792.40 |
| 20,000 | ฿1.06755 | ฿21,351.00 |
| 30,000 | ฿1.01061 | ฿30,318.30 |
| 50,000 | ฿0.94660 | ฿47,330.00 |
| 70,000 | ฿0.90868 | ฿63,607.60 |
| 100,000 | ฿0.87181 | ฿87,181.00 |
| 250,000 | ฿0.79092 | ฿197,730.00 |

