


MMBT4403HE3-TP | |
|---|---|
DigiKey Part Number | 353-MMBT4403HE3-TPTR-ND - Tape & Reel (TR) 353-MMBT4403HE3-TPCT-ND - Cut Tape (CT) 353-MMBT4403HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT4403HE3-TP |
Description | TRANS PNP 40V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Power - Max 350 mW |
Mfr | Frequency - Transition 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Supplier Device Package SOT-23 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-16 RFG | Taiwan Semiconductor Corporation | 11,812 | 1801-BC807-16RFGCT-ND | ฿21.43000 | Similar |
| BC807-25 RFG | Taiwan Semiconductor Corporation | 3,616 | 1801-BC807-25RFGCT-ND | ฿19.57000 | Similar |
| BC807-40 RFG | Taiwan Semiconductor Corporation | 1,598 | 1801-BC807-40RFGCT-ND | ฿23.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿6.47000 | ฿6.47 |
| 10 | ฿4.04100 | ฿40.41 |
| 100 | ฿2.50230 | ฿250.23 |
| 500 | ฿1.82406 | ฿912.03 |
| 1,000 | ฿1.60357 | ฿1,603.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿1.32230 | ฿3,966.90 |
| 6,000 | ฿1.18015 | ฿7,080.90 |
| 9,000 | ฿1.10759 | ฿9,968.31 |
| 15,000 | ฿1.02594 | ฿15,389.10 |
| 21,000 | ฿0.97754 | ฿20,528.34 |
| 30,000 | ฿0.93046 | ฿27,913.80 |

