


SM36-TP | |
---|---|
DigiKey Part Number | SM36-TPMSTR-ND - Tape & Reel (TR) SM36-TPMSCT-ND - Cut Tape (CT) SM36-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM36-TP |
Description | TVS DIODE 36VWM 80VC SOT23 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 80V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 80V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 240W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿12.68000 | ฿12.68 |
10 | ฿7.80000 | ฿78.00 |
100 | ฿4.90430 | ฿490.43 |
500 | ฿3.64846 | ฿1,824.23 |
1,000 | ฿3.24220 | ฿3,242.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ฿2.72523 | ฿8,175.69 |
6,000 | ฿2.46442 | ฿14,786.52 |
9,000 | ฿2.33148 | ฿20,983.32 |
15,000 | ฿2.18196 | ฿32,729.40 |
21,000 | ฿2.09342 | ฿43,961.82 |
30,000 | ฿2.00733 | ฿60,219.90 |
75,000 | ฿1.81837 | ฿136,377.75 |
150,000 | ฿1.74688 | ฿262,032.00 |