
LMR-500-300Ft | |
|---|---|
DigiKey Part Number | 4613-LMR-500-300Ft-ND |
Manufacturer | |
Manufacturer Product Number | LMR-500-300Ft |
Description | CABLE COAXIAL LMR-500 300' |
Customer Reference | |
Detailed Description | Coaxial Cable LMR-500 300.0' (91.44m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | LMR-500 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.500" (12.70mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | 300.0' (91.44m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Aluminum, Copper Coated | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.370" (9.40mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 82.0 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿30,939.81000 | ฿30,939.81 |
| 2 | ฿29,533.45500 | ฿59,066.91 |
| 4 | ฿28,127.10000 | ฿112,508.40 |

