
RG214-LSZH-UM-TF(QTY:9ft) | |
|---|---|
DigiKey Part Number | 4613-RG214-LSZH-UM-TF(QTY:9ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-LSZH-UM-TF(QTY:9ft) |
Description | COAX CABLE UHF TO TNC 9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to TNC RG-214 108.0" (2.7m) 9.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to TNC | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 108.0" (2.7m) 9.0' | |
Cable Type | RG-214 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3,131.16000 | ฿3,131.16 |
| 10 | ฿2,874.00800 | ฿28,740.08 |
| 25 | ฿2,627.65320 | ฿65,691.33 |

