RG213-TM-TM(QTY:100FT)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58-TNC-TNC(QTY:50ft)

DigiKey Part Number
4613-RG58-TNC-TNC(QTY:50ft)-ND
Manufacturer
Manufacturer Product Number
RG58-TNC-TNC(QTY:50ft)
Description
COAX CBL TNC TO TNC 50'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC RG-58 600.0" (15.2m) 50.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
TNC to TNC
1st Connector
TNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
TNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
600.0" (15.2m) 50.0'
Cable Type
RG-58
Cable Impedance
50 Ohms
Frequency - Max
3 GHz
Operating Temperature
-20°C ~ 80°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,995
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿2,247.05000฿2,247.05
10฿2,062.41800฿20,624.18
25฿1,885.65000฿47,141.25