AD-55x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD-55B

DigiKey Part Number
1866-1103-ND
Manufacturer
Manufacturer Product Number
AD-55B
Description
AC/DC CONVERTER 27.6V 26.5V 54W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 27.6V 26.5V 88 ~ 264 VAC, 124 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
AD-55B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
88 ~ 264 VAC, 124 ~ 370 VDC
Voltage - Output 1
27.6V
Voltage - Output 2
26.5V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
1.8 A
Current - Output 2
160 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
74%
Operating Temperature
-10°C ~ 60°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿1,124.50000฿1,124.50
5฿1,069.25000฿5,346.25
10฿1,023.75000฿10,237.50
25฿994.50000฿24,862.50