Enclosed AC DC Converters 3 Output 27.6V 5V 26.5V 88 ~ 264 VAC, 124 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADD-55B

DigiKey Part Number
1866-1108-ND
Manufacturer
Manufacturer Product Number
ADD-55B
Description
AC/DC CNVRTR 27.6V 5V 26.5V 55W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 3 Output 27.6V 5V 26.5V 88 ~ 264 VAC, 124 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
ADD-55B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 2
3 A
Mfr
Current - Output 3
160 mA
Series
Power (Watts)
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Voltage - Isolation
3 kV
Type
Enclosed
Efficiency
74%
Number of Outputs
3
Operating Temperature
-10°C ~ 60°C (With Derating)
Voltage - Input
88 ~ 264 VAC, 124 ~ 370 VDC
Features
Adjustable Output, Universal Input
Voltage - Output 1
27.6V
Mounting Type
Chassis Mount
Voltage - Output 2
5V
Size / Dimension
6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm)
Voltage - Output 3
26.5V
Approval Agency
CB, CE, cURus, TUV
Current - Output 1
1.3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿1,315.83000฿1,315.83
5฿1,251.17200฿6,255.86
10฿1,196.21000฿11,962.10
25฿1,163.88000฿29,097.00