
ELG-100-C500DA | |
---|---|
DigiKey Part Number | 1866-5119-ND |
Manufacturer | |
Manufacturer Product Number | ELG-100-C500DA |
Description | LED POWER SUPPLIES 500MA 100-200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500mA 100 ~ 200V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 100 ~ 200V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 100 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 91% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.89" L x 2.48" W x 1.40" H (175.0mm x 63.0mm x 35.5mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, ENEC, RCM | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,426.75000 | ฿1,426.75 |
5 | ฿1,358.50000 | ฿6,792.50 |
10 | ฿1,300.00000 | ฿13,000.00 |
25 | ฿1,261.01320 | ฿31,525.33 |